Similar
Similar
Similar
Similar

14121116002000 | |
|---|---|
DigiKey Part Number | 14121116002000-ND |
Manufacturer | |
Manufacturer Product Number | 14121116002000 |
Description | TERM BLOCK HDR 11POS 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14121116002000 Models |
Category | Mounting Type Through Hole |
Manufacturer HARTING | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Positions Per Level 11 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.102" (2.60mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.341" (8.66mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R1-500-11BE | Same Sky (Formerly CUI Devices) | 727 | 2223-TBP04R1-500-11BE-ND | 1,42000 € | Similar |
| TBP04R1-500-11GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-11GR-ND | 0,56335 € | Similar |
| TBP04R12-500-11BE | Same Sky (Formerly CUI Devices) | 780 | 2223-TBP04R12-500-11BE-ND | 1,42000 € | Similar |
| TBP04R12-500-11GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R12-500-11GR-ND | 0,56335 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,49850 € | 249,85 € |
| Unit Price without VAT: | 2,49850 € |
|---|---|
| Unit Price with VAT: | 2,97322 € |








