Similar



14120717002000 | |
|---|---|
DigiKey Part Number | 14120717002000-ND |
Manufacturer | |
Manufacturer Product Number | 14120717002000 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14120717002000 Models |
Category | Mounting Type Through Hole |
Manufacturer HARTING | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.102" (2.60mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.341" (8.66mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R1-508-07BE | Same Sky (Formerly CUI Devices) | 565 | 102-6411-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,75990 € | 275,99 € |
| Unit Price without VAT: | 2,75990 € |
|---|---|
| Unit Price with VAT: | 3,28428 € |






