14120616001000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 2,93160 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 155
Unit Price: 1,71000 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,86740 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,97200 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,97200 €
Datasheet
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
har-flex®

14120616001000

DigiKey Part Number
14120616001000-ND
Manufacturer
Manufacturer Product Number
14120616001000
Description
TERM BLOCK HDR 6POS 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14120616001000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Polyphthalamide (PPA)
Contact Tail Length
-
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,43070 €243,07 €
Manufacturers Standard Package
Unit Price without VAT:2,43070 €
Unit Price with VAT:2,89253 €