
14120417006000 | |
|---|---|
DigiKey Part Number | 14120417006000-ND |
Manufacturer | |
Manufacturer Product Number | 14120417006000 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14120417006000 Models |
Category | Mounting Type Through Hole |
Manufacturer HARTING | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.102" (2.60mm) |
Termination Style Solder | Insulation Height 0.341" (8.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,10833 € | 616,25 € |
| Unit Price without VAT: | 4,10833 € |
|---|---|
| Unit Price with VAT: | 4,88891 € |



