
14110413010334 | |
|---|---|
DigiKey Part Number | 14110413010334-ND |
Manufacturer | |
Manufacturer Product Number | 14110413010334 |
Description | TERM BLOCK HDR 4POS 2.54MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110413010334 Models |
Category | Termination Style Solder |
Manufacturer HARTING | Mounting Type Surface Mount |
Series | Current - UL 6 A |
Packaging Bulk | Voltage - UL 160 V |
Part Status Discontinued at DigiKey | Color White |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 125°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Board Guide |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP) |

