



14110313010160 | |
|---|---|
DigiKey Part Number | 1195-5670-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 14110313010160 |
Description | TERM BLOCK HDR 3POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110313010160 Models |
Category | Termination Style Solder |
Manufacturer HARTING | Mounting Type Surface Mount |
Series | Current - UL 6 A |
Packaging Tape & Reel (TR) | Voltage - UL 160 V |
Part Status Active | Color White |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 125°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,27973 € | 767,84 € |
| Unit Price without VAT: | 1,27973 € |
|---|---|
| Unit Price with VAT: | 1,52288 € |

