
14031216101000 | |
|---|---|
DigiKey Part Number | 14031216101000-ND |
Manufacturer | |
Manufacturer Product Number | 14031216101000 |
Description | HAR-FLEXICON, 12PIN TERMINAL BLO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14031216101000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,85320 € | 685,32 € |
| Unit Price without VAT: | 6,85320 € |
|---|---|
| Unit Price with VAT: | 8,15531 € |

