
14031116101000 | |
|---|---|
DigiKey Part Number | 14031116101000-ND |
Manufacturer | |
Manufacturer Product Number | 14031116101000 |
Description | HAR-FLEXICON, 11PIN TERMINAL BLO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14031116101000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

