


14030616101000 | |
|---|---|
DigiKey Part Number | 14030616101000-ND |
Manufacturer | |
Manufacturer Product Number | 14030616101000 |
Description | TERM BLK 6POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14030616101000 Models |
Category | Current 12 A |
Manufacturer HARTING | Voltage 600 V |
Series | Wire Gauge 12-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Green |
Positions Per Level 6 | Operating Temperature -40°C ~ 110°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,57260 € | 457,26 € |
| Unit Price without VAT: | 4,57260 € |
|---|---|
| Unit Price with VAT: | 5,44139 € |

