


14030216101000 | |
|---|---|
DigiKey Part Number | 14030216101000-ND |
Manufacturer | |
Manufacturer Product Number | 14030216101000 |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14030216101000 Models |
Category | Current 12 A |
Manufacturer HARTING | Voltage 600 V |
Series | Wire Gauge 12-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Operating Temperature -40°C ~ 110°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,10200 € | 21,02 € |
| 300 | 1,65347 € | 496,04 € |
| 600 | 1,57455 € | 944,73 € |
| 1.200 | 1,49943 € | 1.799,32 € |
| 5.100 | 1,35404 € | 6.905,60 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

