Parametric Equivalent

14021615101000 | |
|---|---|
DigiKey Part Number | 14021615101000-ND |
Manufacturer | |
Manufacturer Product Number | 14021615101000 |
Description | HAR-FLEXICON, 16PIN TERMINAL BLO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14021615101000 Models |
Category | Voltage 300 V |
Manufacturer HARTING | Wire Gauge 16-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 16 | Operating Temperature -40°C ~ 110°C |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14021615101333 | HARTING | 0 | 14021615101333-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,82900 € | 991,45 € |
| Unit Price without VAT: | 19,82900 € |
|---|---|
| Unit Price with VAT: | 23,59651 € |


