
14020915402000 | |
|---|---|
DigiKey Part Number | 14020915402000-ND |
Manufacturer | |
Manufacturer Product Number | 14020915402000 |
Description | HAR-FLEXICON, 9PIN TERMINAL BLOC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020915402000 Models |
Category | Voltage 300 V |
Manufacturer HARTING | Wire Gauge 16-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 9 | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Pitch 0.150" (3.81mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 12 A | Screw Thread M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,23710 € | 323,71 € |
| Unit Price without VAT: | 3,23710 € |
|---|---|
| Unit Price with VAT: | 3,85215 € |


