
14020716402000 | |
|---|---|
DigiKey Part Number | 14020716402000-ND |
Manufacturer | |
Manufacturer Product Number | 14020716402000 |
Description | HAR-FLEXICON, 7PIN TERMINAL BLOC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020716402000 Models |
Category | Voltage 300 V |
Manufacturer HARTING | Wire Gauge 16-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 7 | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 13.5 A | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,00790 € | 200,79 € |
| Unit Price without VAT: | 2,00790 € |
|---|---|
| Unit Price with VAT: | 2,38940 € |

