


14020614101000 | |
|---|---|
DigiKey Part Number | 1195-6076-ND |
Manufacturer | |
Manufacturer Product Number | 14020614101000 |
Description | TERM BLK 6P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020614101000 Models |
Category | Current 10 A |
Manufacturer HARTING | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -40°C ~ 110°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,35430 € | 535,43 € |
| Unit Price without VAT: | 5,35430 € |
|---|---|
| Unit Price with VAT: | 6,37162 € |

