5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
14020516404000
14020516404000
har-flex®

14020516404000

DigiKey Part Number
1195-6075-ND
Manufacturer
Manufacturer Product Number
14020516404000
Description
TERM BLK 5POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14020516404000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
HARTING
Wire Gauge
12-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw
Part Status
Active
Color
Black
Number of Levels
1
Operating Temperature
-40°C ~ 110°C
Positions Per Level
5
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Current
17.5 A
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,06000 €4,06 €
103,44900 €34,49 €
Unit Price without VAT:4,06000 €
Unit Price with VAT:4,83140 €