Parametric Equivalent

14020427402000 | |
|---|---|
DigiKey Part Number | 14020427402000-ND |
Manufacturer | |
Manufacturer Product Number | 14020427402000 |
Description | HAR-FLEXICON, 4PIN TERMINAL BLOC |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020427402000 Models |
Category | Wire Gauge 1-20 AWG |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Pitch 0.591" (15.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.1-2.5 Nm (1.5-1.8 LbIn) |
Current 135 A | Screw Thread M5 |
Voltage 600 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14020427402333 | HARTING | 0 | 14020427402333-ND | 0,00000 € | Parametric Equivalent |


