Parametric Equivalent

14020425402000 | |
|---|---|
DigiKey Part Number | 14020425402000-ND |
Manufacturer | |
Manufacturer Product Number | 14020425402000 |
Description | HAR-FLEXICON, 4PIN TERMINAL BLOC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020425402000 Models |
Category | Wire Gauge 6-20 AWG |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Pitch 0.400" (10.16mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 60 A | Screw Thread M4 |
Voltage 600 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14020425402333 | HARTING | 0 | 14020425402333-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 20,08250 € | 803,30 € |
| Unit Price without VAT: | 20,08250 € |
|---|---|
| Unit Price with VAT: | 23,89818 € |


