
14020416404333 | |
|---|---|
DigiKey Part Number | 14020416404333-ND |
Manufacturer | |
Manufacturer Product Number | 14020416404333 |
Description | HAR-FLEXICON, 4PIN TERMINAL BLOC |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020416404333 Models |
Category | Voltage 300 V |
Manufacturer HARTING | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Discontinued at DigiKey | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 17.5 A | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1707234 | Phoenix Contact | 186 | 277-2862-ND | 7,62000 € | Parametric Equivalent |
| 1707247 | Phoenix Contact | 96 | 277-2882-ND | 7,62000 € | Parametric Equivalent |
| 1730359 | Phoenix Contact | 0 | 1730359-ND | 7,39340 € | Parametric Equivalent |
| 1730362 | Phoenix Contact | 0 | 1730362-ND | 7,39340 € | Parametric Equivalent |
| 1938317 | Phoenix Contact | 0 | 1938317-ND | 1,28640 € | Parametric Equivalent |













