


14020416404000 | |
|---|---|
DigiKey Part Number | 14020416404000-ND |
Manufacturer | |
Manufacturer Product Number | 14020416404000 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020416404000 Models |
Category | Voltage 300 V |
Manufacturer HARTING | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 17.5 A | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1732186 | Phoenix Contact | 0 | 1732186-ND | 8,08600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,49173 € | 373,76 € |
| Unit Price without VAT: | 2,49173 € |
|---|---|
| Unit Price with VAT: | 2,96516 € |


