14020415402000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,33170 €
Datasheet

Parametric Equivalent


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,92310 €
Datasheet
4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14020415402000

DigiKey Part Number
14020415402000-ND
Manufacturer
Manufacturer Product Number
14020415402000
Description
HAR-FLEXICON, 4PIN TERMINAL BLOC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14020415402000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
HARTING
Wire Gauge
16-28 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Color
Black
Number of Levels
1
Operating Temperature
-40°C ~ 110°C
Positions Per Level
4
Housing Material
Polyamide (PA), Nylon, Polyphthalamide (PPA)
Pitch
0.150" (3.81mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Current
12 A
Screw Thread
M2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELVM04100Amphenol PCD Shenzhen0ELVM04100-ND1,33170 €Parametric Equivalent
ESBM04200Amphenol PCD Shenzhen0ESBM04200-ND0,92310 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1502,30013 €345,02 €
Manufacturers Standard Package
Unit Price without VAT:2,30013 €
Unit Price with VAT:2,73715 €