Parametric Equivalent

14020325402333 | |
|---|---|
DigiKey Part Number | 14020325402333-ND |
Manufacturer | |
Manufacturer Product Number | 14020325402333 |
Description | HAR-FLEXICON 10,16 TTSH-3 SAMPLE |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020325402333 Models |
Category | Wire Gauge 6-20 AWG |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Bulk | Features Interlocking (Side) |
Part Status Discontinued at DigiKey | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Pitch 0.400" (10.16mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 60 A | Screw Thread M4 |
Voltage 600 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14020325402000 | HARTING | 0 | 14020325402000-ND | 87,23860 € | Parametric Equivalent |


