
14020321404333 | |
|---|---|
DigiKey Part Number | 14020321404333-ND |
Manufacturer | |
Manufacturer Product Number | 14020321404333 |
Description | HAR-FLEXICON 7,50 TTSH-3 SAMPLE |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020321404333 Models |
Category | Voltage 400 V |
Manufacturer HARTING | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Discontinued at DigiKey | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Pitch 0.295" (7.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 17.5 A | Screw Thread M3 |

