


14020316404000 | |
|---|---|
DigiKey Part Number | 14020316404000-ND |
Manufacturer | |
Manufacturer Product Number | 14020316404000 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020316404000 Models |
Category | Voltage 300 V |
Manufacturer HARTING | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 17.5 A | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1904215 | Phoenix Contact | 0 | 277-1904215-ND | 4,03250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,74440 € | 348,88 € |
| Unit Price without VAT: | 1,74440 € |
|---|---|
| Unit Price with VAT: | 2,07584 € |


