
14020316101000 | |
|---|---|
DigiKey Part Number | 14020316101000-ND |
Manufacturer | |
Manufacturer Product Number | 14020316101000 |
Description | HAR-FLEXICON, 3PIN TERMINAL BLOC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020316101000 Models |
Category | Voltage 300 V |
Manufacturer HARTING | Wire Gauge 16-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -40°C ~ 110°C |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,24845 € | 449,69 € |
| Unit Price without VAT: | 2,24845 € |
|---|---|
| Unit Price with VAT: | 2,67566 € |

