
14020315402000 | |
|---|---|
DigiKey Part Number | 14020315402000-ND |
Manufacturer | |
Manufacturer Product Number | 14020315402000 |
Description | HAR-FLEXICON, 3PIN TERMINAL BLOC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020315402000 Models |
Category | Voltage 300 V |
Manufacturer HARTING | Wire Gauge 16-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Pitch 0.150" (3.81mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 12 A | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14020315402333 | HARTING | 0 | 14020315402333-ND | 0,00000 € | Parametric Equivalent |
| ELVM03100 | Amphenol PCD Shenzhen | 0 | ELVM03100-ND | 1,12910 € | Parametric Equivalent |
| ESBM03200 | Amphenol PCD Shenzhen | 0 | ESBM03200-ND | 0,71250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,60335 € | 320,67 € |
| Unit Price without VAT: | 1,60335 € |
|---|---|
| Unit Price with VAT: | 1,90799 € |




