Parametric Equivalent

14020216101333 | |
|---|---|
DigiKey Part Number | 14020216101333-ND |
Manufacturer | |
Manufacturer Product Number | 14020216101333 |
Description | HAR-FLEXICON 5,00 TTPV-2 SAMPLE |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020216101333 Models |
Category | Voltage 300 V |
Manufacturer HARTING | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Discontinued at DigiKey | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -40°C ~ 110°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14020216101000 | HARTING | 0 | 14020216101000-ND | 1,52073 € | Parametric Equivalent |


