
14020215402333 | |
|---|---|
DigiKey Part Number | 14020215402333-ND |
Manufacturer | |
Manufacturer Product Number | 14020215402333 |
Description | HAR-FLEXICON, 2PIN TERMINAL BLOC |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020215402333 Models |
Category | Voltage 300 V |
Manufacturer HARTING | Wire Gauge 16-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Discontinued at DigiKey | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Pitch 0.150" (3.81mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 12 A | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14020215402000 | HARTING | 0 | 14020215402000-ND | 0,99767 € | Parametric Equivalent |
| ELVM02100 | Amphenol PCD Shenzhen | 0 | ELVM02100-ND | 1,05900 € | Parametric Equivalent |
| ESBM02200 | Amphenol PCD Shenzhen | 0 | ESBM02200-ND | 0,49150 € | Parametric Equivalent |



