
14020100101164 | |
|---|---|
DigiKey Part Number | 1195-14020100101164TR-ND - Tape & Reel (TR) 1195-14020100101164CT-ND - Cut Tape (CT) 1195-14020100101164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14020100101164 |
Description | HAR-FLEXICON TTPH-1 T32 GN 750PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-24 AWG |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Wire Termination Screwless - Spring Cage, Tension Clamp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyphthalamide (PPA) |
Positions Per Level 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel |
Current 9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,91400 € | 22,85 € |
| 50 | 0,82620 € | 41,31 € |
| 100 | 0,75180 € | 75,18 € |
| 250 | 0,67256 € | 168,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,60252 € | 451,89 € |
| 1.500 | 0,56976 € | 854,64 € |
| 2.250 | 0,55395 € | 1.246,39 € |
| 3.750 | 0,53702 € | 2.013,83 € |
| 5.250 | 0,52746 € | 2.769,17 € |
| 7.500 | 0,51854 € | 3.889,05 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

