
14020100101160 | |
|---|---|
DigiKey Part Number | 1195-14020100101160TR-ND - Tape & Reel (TR) 1195-14020100101160CT-ND - Cut Tape (CT) 1195-14020100101160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14020100101160 |
Description | HAR-FLEXICON TTPH-1 T32 WH 750PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,06300 € | 10,63 € |
| 25 | 0,92560 € | 23,14 € |
| 50 | 0,83660 € | 41,83 € |
| 100 | 0,76130 € | 76,13 € |
| 250 | 0,68100 € | 170,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,61011 € | 457,58 € |
| 1.500 | 0,57693 € | 865,40 € |
| 2.250 | 0,56092 € | 1.262,07 € |
| 3.750 | 0,54378 € | 2.039,18 € |
| 5.250 | 0,53410 € | 2.804,03 € |
| 7.500 | 0,52507 € | 3.938,03 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

