




14011213102000 | |
|---|---|
DigiKey Part Number | 1195-3666-2-ND - Tape & Reel (TR) 1195-3666-1-ND - Cut Tape (CT) 1195-3666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14011213102000 |
Description | TERM BLK 12P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14011213102000 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Board Guide, Solder Retention |
Number of Levels 1 | Color Black |
Positions Per Level 12 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,05600 € | 30,56 € |
| 100 | 2,59770 € | 259,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,32250 € | 1.161,25 € |
| 1.000 | 2,21735 € | 2.217,35 € |
| 1.500 | 2,16691 € | 3.250,37 € |
| 2.500 | 2,11315 € | 5.282,88 € |
| 3.500 | 2,08291 € | 7.290,19 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |


