




14010913102000 | |
|---|---|
DigiKey Part Number | 1195-3663-2-ND - Tape & Reel (TR) 1195-3663-1-ND - Cut Tape (CT) 1195-3663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010913102000 |
Description | TERM BLK 9P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010913102000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,41400 € | 24,14 € |
| 100 | 2,05140 € | 205,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82168 € | 910,84 € |
| 1.000 | 1,73464 € | 1.734,64 € |
| 1.500 | 1,69283 € | 2.539,24 € |
| 2.500 | 1,64821 € | 4.120,52 € |
| 3.500 | 1,62308 € | 5.680,78 € |
| 5.000 | 1,59966 € | 7.998,30 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

