


14010513102000 | |
|---|---|
DigiKey Part Number | 1195-3659-2-ND - Tape & Reel (TR) 1195-3659-1-ND - Cut Tape (CT) 1195-3659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010513102000 |
Description | TERM BLK 5P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010513102000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,27600 € | 12,76 € |
| 100 | 1,08460 € | 108,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94908 € | 474,54 € |
| 1.000 | 0,89682 € | 896,82 € |
| 1.500 | 0,87157 € | 1.307,36 € |
| 2.500 | 0,84454 € | 2.111,35 € |
| 3.500 | 0,82927 € | 2.902,44 € |
| 5.000 | 0,81501 € | 4.075,05 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |




