Parametric Equivalent



14010313110160 | |
|---|---|
DigiKey Part Number | 1195-5672-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 14010313110160 |
Description | TERM BLK 3P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010313110160 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Solder Retention |
Number of Levels 1 | Color White |
Positions Per Level 3 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14010313110334 | HARTING | 0 | 14010313110334-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,48594 € | 742,97 € |
| Unit Price without VAT: | 1,48594 € |
|---|---|
| Unit Price with VAT: | 1,76827 € |



