




14010313102000 | |
|---|---|
DigiKey Part Number | 1195-3657-2-ND - Tape & Reel (TR) 1195-3657-1-ND - Cut Tape (CT) 1195-3657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010313102000 |
Description | TERM BLK 3P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010313102000 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Board Guide, Solder Retention |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01100 € | 10,11 € |
| 100 | 0,85960 € | 85,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74926 € | 374,63 € |
| 1.000 | 0,70586 € | 705,86 € |
| 1.500 | 0,68485 € | 1.027,27 € |
| 2.500 | 0,66232 € | 1.655,80 € |
| 3.500 | 0,64958 € | 2.273,53 € |
| 5.000 | 0,63768 € | 3.188,40 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


