14010213101000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14010213101000
14010213101000
14010213101000
har-flex®

14010213101000

DigiKey Part Number
1195-3667-2-ND - Tape & Reel (TR)
1195-3667-1-ND - Cut Tape (CT)
1195-3667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14010213101000
Description
TERM BLK 2POS TOP ENT 2.54MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14010213101000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.100" (2.54mm)
Mating Orientation
Vertical with Board
Current
6 A
Voltage
160 V
Wire Gauge
20-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Board Guide, Solder Retention
Color
Black
Operating Temperature
-40°C ~ 125°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
101,00100 €10,01 €
1000,85040 €85,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,79508 €198,77 €
5000,74112 €370,56 €
7500,71477 €536,08 €
1.2500,68632 €857,90 €
1.7500,67016 €1.172,78 €
2.5000,65500 €1.637,50 €
6.2500,62396 €3.899,75 €
12.5000,60656 €7.582,00 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €