Hood - Shell Connector Side Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11133001501

DigiKey Part Number
11133001501-ND
Manufacturer
Manufacturer Product Number
11133001501
Description
HAN-YELLOCK 30M HOOD SIDE ENTRY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood - Shell Connector Side Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
11133001501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Shell
Style
Side Entry
Size
-
Lock Location
Push Button Snap Lock on Hood Carrier
Thread Size
M25
Size / Dimension
2.862" L x 2.205" W x 2.496" H (72.70mm x 56.00mm x 63.40mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,73000 €26,73 €
1022,71600 €227,16 €
2521,29400 €532,35 €
5020,27800 €1.013,90 €
10019,31070 €1.931,07 €
25018,10324 €4.525,81 €
Manufacturers Standard Package
Unit Price without VAT:26,73000 €
Unit Price with VAT:31,80870 €