


11133000302 | |
|---|---|
DigiKey Part Number | 11133000302-ND |
Manufacturer | |
Manufacturer Product Number | 11133000302 |
Description | HAN-YELLOCK 30M BULKHEAD HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11133000302 Models |
Category | Size / Dimension 2.937" L x 2.205" W x 0.921" H (74.60mm x 56.00mm x 23.40mm) |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Zinc Passivation |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Lock Location Push Button Snap Lock on Hood Carrier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,55000 € | 35,55 € |
| 10 | 30,21900 € | 302,19 € |
| 25 | 29,38360 € | 734,59 € |
| Unit Price without VAT: | 35,55000 € |
|---|---|
| Unit Price with VAT: | 42,30450 € |













