


11126001411 | |
|---|---|
DigiKey Part Number | 11126001411-ND |
Manufacturer | |
Manufacturer Product Number | 11126001411 |
Description | CONN HOOD SHELL TOP DUAL M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood - Shell Connector Top Entry, Dual M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11126001411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Shell | |
Style | Top Entry, Dual | |
Size | - | |
Lock Location | Push Button Snap Lock on Hood Carrier | |
Thread Size | M25 | |
Size / Dimension | 3.972" L x 2.205" W x 2.445" H (100.90mm x 56.00mm x 62.10mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Epoxy Powder Paint | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,07000 € | 63,07 € |
| 10 | 53,61500 € | 536,15 € |
| 25 | 50,26040 € | 1.256,51 € |
| 50 | 47,86400 € | 2.393,20 € |
| 100 | 45,58240 € | 4.558,24 € |
| Unit Price without VAT: | 63,07000 € |
|---|---|
| Unit Price with VAT: | 75,05330 € |

