



11126001401 | |
|---|---|
DigiKey Part Number | 1195-2992-ND |
Manufacturer | |
Manufacturer Product Number | 11126001401 |
Description | CONN HOOD SHELL TOP ENTRY M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Shell Connector Top Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11126001401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Shell | |
Style | Top Entry | |
Size | - | |
Lock Location | Push Button Snap Lock on Hood Carrier | |
Thread Size | M25 | |
Size / Dimension | 3.972" L x 2.205" W x 2.673" H (100.89mm x 56.00mm x 67.90mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Epoxy Powder Paint | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,28000 € | 22,28 € |
| 10 | 18,94000 € | 189,40 € |
| 25 | 17,75400 € | 443,85 € |
| 50 | 16,90680 € | 845,34 € |
| 100 | 16,10030 € | 1.610,03 € |
| 250 | 15,09336 € | 3.773,34 € |
| 500 | 14,37398 € | 7.186,99 € |
| Unit Price without VAT: | 22,28000 € |
|---|---|
| Unit Price with VAT: | 26,51320 € |






