
Category | Lock Location Push Button Snap Lock on Hood Carrier |
Manufacturer HARTING | Housing Color Silver |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Connector Type Hood - Carrier | Base Product Number |

