



11123001402 | |
|---|---|
DigiKey Part Number | 1195-2983-ND |
Manufacturer | |
Manufacturer Product Number | 11123001402 |
Description | CONN HOOD SHELL TOP ENTRY M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood - Shell Connector Top Entry M32 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11123001402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Shell | |
Style | Top Entry | |
Size | - | |
Lock Location | Push Button Snap Lock on Hood Carrier | |
Thread Size | M32 | |
Size / Dimension | 2.862" L x 2.205" W x 2.370" H (72.70mm x 56.00mm x 60.20mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Epoxy Powder Paint | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,33000 € | 21,33 € |
| 10 | 18,12600 € | 181,26 € |
| 25 | 16,99080 € | 424,77 € |
| 50 | 16,18000 € | 809,00 € |
| 100 | 15,40810 € | 1.540,81 € |
| 250 | 14,44440 € | 3.611,10 € |
| 500 | 13,75592 € | 6.877,96 € |
| Unit Price without VAT: | 21,33000 € |
|---|---|
| Unit Price with VAT: | 25,38270 € |















