
11050006224 | |
|---|---|
DigiKey Part Number | 11050006224-ND |
Manufacturer | |
Manufacturer Product Number | 11050006224 |
Description | HAN-YELLOCK FEMALE CONTACT AWG 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11050006224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,62350 € | 362,35 € |
| Unit Price without VAT: | 3,62350 € |
|---|---|
| Unit Price with VAT: | 4,31197 € |







