
11050006223 | |
|---|---|
DigiKey Part Number | 11050006223-ND |
Manufacturer | |
Manufacturer Product Number | 11050006223 |
Description | HAN-YELLOCK FEMALE CONTACT 0.75M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11050006223 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,57840 € | 357,84 € |
| Unit Price without VAT: | 3,57840 € |
|---|---|
| Unit Price with VAT: | 4,25830 € |












