
11050006125 | |
|---|---|
DigiKey Part Number | 11050006125-ND |
Manufacturer | |
Manufacturer Product Number | 11050006125 |
Description | HAN-YELLOCK MALE CONTACT AWG 16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11050006125 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,90260 € | 290,26 € |
| Unit Price without VAT: | 2,90260 € |
|---|---|
| Unit Price with VAT: | 3,45409 € |













