

11003000301 | |
|---|---|
DigiKey Part Number | 1195-2957-ND |
Manufacturer | |
Manufacturer Product Number | 11003000301 |
Description | FRAME ASSEMBLY FOR 2MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size Gray |
Datasheet | Datasheet |
EDA/CAD Models | 11003000301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Female/Male | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Operating Temperature | - | |
Includes | 1 pc - 1 Frame | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,34900 € | 43,49 € |
| 26 | 4,06462 € | 105,68 € |
| 50 | 3,88140 € | 194,07 € |
| 100 | 3,69600 € | 369,60 € |
| 250 | 3,46460 € | 866,15 € |
| 500 | 3,29930 € | 1.649,65 € |
| 1.000 | 3,14196 € | 3.141,96 € |
| 2.500 | 2,94550 € | 7.363,75 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |



