
11002000101 | |
|---|---|
DigiKey Part Number | 11002000101-ND |
Manufacturer | |
Manufacturer Product Number | 11002000101 |
Description | FRAME ASSEMBLY FOR 1MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size Gray |
Datasheet | Datasheet |
EDA/CAD Models | 11002000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 1 | |
Gender | Female/Male | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Operating Temperature | - | |
Includes | 1 pc - 1 Frame | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |

