


10402912117 | |
|---|---|
DigiKey Part Number | 1195-10402912117-ND |
Manufacturer | |
Manufacturer Product Number | 10402912117 |
Description | HPTC 1400 CABLE SIDE FOR 2X150MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Cable and Panel Connector Assembly Side Entry M40 Screw |
Datasheet | Datasheet |
EDA/CAD Models | 10402912117 Models |
Category | Number of Positions 2 |
Manufacturer HARTING | Size 3 |
Series | Thread Size M40 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,16000 € | 928,16 € |
| Unit Price without VAT: | 928,16000 € |
|---|---|
| Unit Price with VAT: | 1.104,51040 € |

