
10361040011 | |
|---|---|
DigiKey Part Number | 1195-10361040011-ND |
Manufacturer | |
Manufacturer Product Number | 10361040011 |
Description | HAN-KIT-EX4A QUICKLOCK - HAN EX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Cable Connector Assembly Top Entry M20 Push In with Lock |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer HARTING | Size 3A |
Series | Thread Size M20 |
Packaging Bulk | Termination Style Push In with Lock |
Part Status Active | Contents Cable Connector Assembly |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,77000 € | 148,77 € |
| Unit Price without VAT: | 148,77000 € |
|---|---|
| Unit Price with VAT: | 177,03630 € |

