
10360120002 | |
|---|---|
DigiKey Part Number | 10360120002-ND |
Manufacturer | |
Manufacturer Product Number | 10360120002 |
Description | HAN-KIT-EXQ12 CRIMP - HAN EX Q12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10360120002 Models |
Category | Number of Positions 12 |
Manufacturer HARTING | Size 3A |
Series | Thread Size M20 |
Packaging Bulk | Termination Style Crimp |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Side-Hood, Bottom-Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,83000 € | 135,83 € |
| Unit Price without VAT: | 135,83000 € |
|---|---|
| Unit Price with VAT: | 161,63770 € |

