12 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10360120001

DigiKey Part Number
1195-4025-ND
Manufacturer
Manufacturer Product Number
10360120001
Description
HAN EX Q12 LVR LCK SET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Crimp
Datasheet
 Datasheet
EDA/CAD Models
10360120001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
12
Manufacturer
HARTING
Size
3A
Series
Thread Size
M20
Packaging
Bulk
Termination Style
Crimp
Part Status
Active
Contents
Cable and Panel Connector Assembly
Style
Top-Hood, Bottom-Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,72000 €98,72 €
1083,91500 €839,15 €
2578,66560 €1.966,64 €
5074,91560 €3.745,78 €
10071,34580 €7.134,58 €
Manufacturers Standard Package
Unit Price without VAT:98,72000 €
Unit Price with VAT:117,47680 €